Delphi 15324818 technical specifications.
| Color | Orange |
| Number of Positions | 1 |
| Packaging | Bulk |
| Series | 150 |
| RoHS | Not Compliant |
Download the complete datasheet for Delphi 15324818 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.