Delphi 15324886 technical specifications.
| Color | Blue |
| Material | Nylon |
| Number of Positions | 4 |
| Number of Rows | 2 |
| Package Quantity | 8000 |
| Packaging | Bulk |
| Series | 280 |
| RoHS | Not Compliant |
Download the complete datasheet for Delphi 15324886 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.