Delphi 15324974 technical specifications.
| Color | Blue |
| Gender | Female |
| Number of Positions | 1 |
| Number of Rows | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Seal |
| RoHS | Not Compliant |
Download the complete datasheet for Delphi 15324974 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.