Delphi 15326018 technical specifications.
| Gender | Male |
| Number of Positions | 12 |
| Packaging | Bulk |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Delphi 15326018 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.