Delphi 15326064 technical specifications.
| Color | Grey |
| Gender | Male |
| Number of Positions | 22 |
| Packaging | Bulk |
| RoHS | Not Compliant |
Download the complete datasheet for Delphi 15326064 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.