Delphi 15326119 technical specifications.
| Color | Black |
| Current Rating | 60A |
| Gender | Male |
| Material | Nylon |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Positions | 1 |
| Number of Rows | 1 |
| Package Quantity | 700 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 800 |
| RoHS | Compliant |
Download the complete datasheet for Delphi 15326119 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.