Delphi 15326662 technical specifications.
| Total Number of Contacts | 16 |
| Contact Gender | FEMALE |
| Manufacturer Series | 15326662 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Delphi 15326662 to view detailed technical specifications.
No datasheet is available for this part.