Delphi 15326677 technical specifications.
| Color | Black |
| Current Rating | 25A |
| Gender | Female |
| Material | Nylon |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Positions | 2 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | 280 |
| RoHS | Not Compliant |
Download the complete datasheet for Delphi 15326677 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.