Delphi 15326712 technical specifications.
| Color | Black |
| Contact Plating | Unplated |
| Material | Nylon |
| Mount | Clip |
| Package Quantity | 5000 |
| Packaging | Bulk |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Delphi 15326712 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.