Delphi 15326762 technical specifications.
| Color | Black |
| Gender | Male |
| Number of Positions | 30 |
| Number of Rows | 2 |
| Package Quantity | 166 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 150, 280 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Delphi 15326762 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.