This 10-position, 2-row terminal block from Delphi is constructed from nylon and features a crimp termination. It has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The terminal block is RoHS compliant and is available in bulk packaging with 600 units per package.
Delphi 15326847 technical specifications.
| Color | Black |
| Current Rating | 15A |
| Gender | Male |
| Material | Nylon |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Package Quantity | 600 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 150 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Delphi 15326847 to view detailed technical specifications.
No datasheet is available for this part.