
The Delphi 15326849 is a 12-position female crimp connector with a current rating of 15A. It has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. This connector is part of the GT 150 series and is terminated with a crimp connection. It is available in a bulk packaging quantity of 25 units.
Delphi 15326849 technical specifications.
| Color | Black |
| Current Rating | 15A |
| Gender | Female |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Positions | 12 |
| Number of Rows | 2 |
| Package Quantity | 25 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | GT 150 |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Delphi 15326849 to view detailed technical specifications.
No datasheet is available for this part.
