Delphi 15327190 technical specifications.
| Color | Grey |
| Current Rating | 15A |
| Gender | Female |
| Material | Nylon |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -40°C |
| Number of Positions | 8 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | Ducon 0.8 |
| RoHS | Not Compliant |
Download the complete datasheet for Delphi 15327190 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.