Delphi 15328740 technical specifications.
| Gender | Female |
| Number of Positions | 68 |
| Packaging | Bulk |
| Series | Metri-Pack 280 |
| RoHS | Compliant |
Download the complete datasheet for Delphi 15328740 to view detailed technical specifications.
No datasheet is available for this part.