
The Delphi GT 150 Series 3-position female rectangular connector is designed for high-current applications, with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It features a nylon material and crimp termination. The connector is available in bulk packaging with 100 units per package. It is not RoHS compliant.
Delphi 15336029 technical specifications.
| Color | Black |
| Current Rating | 15A |
| Gender | Female |
| Material | Nylon |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | GT 150 |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Delphi 15336029 to view detailed technical specifications.
No datasheet is available for this part.
