This 3-position, 1-row female crimp terminal from Delphi has a current rating of 15A and is made from nylon. It is designed to operate within a temperature range of -40°C to 125°C. The terminal is part of the 150 series and features a crimp termination method.
Delphi 15336029-B technical specifications.
| Color | Black |
| Current Rating | 15A |
| Gender | Female |
| Material | Nylon |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Series | 150 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Delphi 15336029-B to view detailed technical specifications.
No datasheet is available for this part.