
Delphi 15336075 technical specifications.
| Color | Black |
| Contact Plating | Unplated |
| Material | PP, Polypropylene |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for Delphi 15336075 to view detailed technical specifications.
No datasheet is available for this part.
