This 20-position female rectangular combination connector is designed for high-current applications, with a current rating of 15A. Constructed from nylon, it offers a durable and reliable connection. The operating temperature range spans from -40°C to 135°C, ensuring its functionality in various environments. The connector is compliant with RoHS regulations, making it a suitable choice for environmentally conscious designs.
Delphi 15344037 technical specifications.
| Color | Grey |
| Current Rating | 15A |
| Gender | Female |
| Material | Nylon |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -40°C |
| Number of Positions | 20 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Ducon 0.8 |
| RoHS | Compliant |
Download the complete datasheet for Delphi 15344037 to view detailed technical specifications.
No datasheet is available for this part.