Delphi 15344052 technical specifications.
| Color | Black |
| Current Rating | 35A |
| Gender | Female |
| Material | Nylon |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -40°C |
| Number of Positions | 6 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Ducon 2.8 |
| RoHS | Compliant |
Download the complete datasheet for Delphi 15344052 to view detailed technical specifications.
No datasheet is available for this part.