Delphi 15344867 technical specifications.
| Contact Material | Brass, Tin |
| Contact Plating | Tin |
| Current Rating | 14A |
| Gender | Male |
| Material | Brass |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Sealed |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 150 |
| RoHS | Compliant |
Download the complete datasheet for Delphi 15344867 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.