Delphi 15345022 technical specifications.
| Contact Plating | Tin |
| Current Rating | 20A |
| Gender | Female |
| Packaging | Tape and Reel |
| Series | DS |
| RoHS | Not Compliant |
Download the complete datasheet for Delphi 15345022 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.