Delphi 15354651 technical specifications.
| Color | Grey |
| Contact Plating | Unplated |
| Material | PP, Polypropylene |
| Mount | Clip |
| RoHS | Not Compliant |
Download the complete datasheet for Delphi 15354651 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.