Delphi 15354653 technical specifications.
| Color | Black |
| Gender | Female |
| Material | Nylon |
| Number of Positions | 7 |
| Package Quantity | 200 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 280, 630 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Delphi 15354653 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.