Delphi 15354753 technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Type | Terminal |
| Outside Diameter | 17.48mm |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | BATT |
| Termination | Crimp |
| Wire/Cable Diameter | 3.7mm |
| RoHS | Not Compliant |
Download the complete datasheet for Delphi 15354753 to view detailed technical specifications.
No datasheet is available for this part.