Delphi 15357042 technical specifications.
| Package/Case | 100 |
| Color | Grey |
| Gender | Male |
| Number of Positions | 32 |
| Number of Rows | 2 |
| Package Quantity | 210 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | Metri-Pack 280, Micro-Pack 100 |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Delphi 15357042 to view detailed technical specifications.
No datasheet is available for this part.