Delphi 15358785 technical specifications.
| Color | Violet |
| Material | Nylon |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Package Quantity | 3000 |
| Packaging | Bulk |
| Series | GT 150 |
| RoHS | Not Compliant |
Download the complete datasheet for Delphi 15358785 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.