Delphi 15358785-B technical specifications.
| Color | Violet |
| Gender | Female |
| Material | Nylon |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Series | 150 |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for Delphi 15358785-B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.