Delphi 15358860 technical specifications.
| Color | Grey |
| Gender | Female |
| Number of Positions | 73 |
| Number of Rows | 4 |
| Package Quantity | 392 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | GT 280, Micro 064 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Delphi 15358860 to view detailed technical specifications.
No datasheet is available for this part.