Delphi 15358992 technical specifications.
| Color | Grey |
| Gender | Female |
| Material | PBT, Polybutylene |
| Number of Positions | 14 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | GT Mixed |
| RoHS | Not Compliant |
Download the complete datasheet for Delphi 15358992 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.