Delphi 15363986 technical specifications.
| Color | Black |
| Current Rating | 15A |
| Gender | Female |
| Material | Nylon |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Positions | 4 |
| Packaging | Bulk |
| Series | GT 150 |
| RoHS | Not Compliant |
Download the complete datasheet for Delphi 15363986 to view detailed technical specifications.
No datasheet is available for this part.