Delphi 15366065-B technical specifications.
| Color | Orange |
| Gender | Female |
| Number of Positions | 1 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Series | GT 280 |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for Delphi 15366065-B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.