
Delphi 15369271 technical specifications.
| Color | Grey |
| Contact Plating | Unplated |
| Material | PP, Polypropylene |
| Mount | Clip |
| Packaging | Bulk |
| Series | Tape On |
| RoHS | Compliant |
Download the complete datasheet for Delphi 15369271 to view detailed technical specifications.
No datasheet is available for this part.