Delphi 15374222 technical specifications.
| Color | Black |
| Gender | Female |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Package Quantity | 1260 |
| Packaging | Bulk |
| Series | 150 |
| RoHS | Compliant |
Download the complete datasheet for Delphi 15374222 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.