Delphi 15392777 technical specifications.
| Contact Plating | Gold |
| Contact Type | Terminal |
| Current Rating | 25A |
| Gender | Female |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | GT 280 |
| Wire/Cable Diameter | 3.4mm |
| RoHS | Compliant |
Download the complete datasheet for Delphi 15392777 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.