Delphi 15393433 technical specifications.
| Color | Black |
| Current Rating | 5A |
| Gender | Female |
| Material | PBT, Polybutylene |
| Number of Positions | 10 |
| Number of Rows | 1 |
| Package Quantity | 2500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Micro-Pack 064 |
| RoHS | Compliant |
Download the complete datasheet for Delphi 15393433 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.