Delphi 15393434 technical specifications.
| Color | Blue |
| Material | PBT, Polybutylene |
| Package Quantity | 8000 |
| Packaging | Bulk |
| Series | 0.64 |
| RoHS | Not Compliant |
Download the complete datasheet for Delphi 15393434 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.