Delphi 15393435 technical specifications.
| Gender | Female |
| Number of Positions | 10 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | 64 |
| RoHS | Not Compliant |
Download the complete datasheet for Delphi 15393435 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.