Delphi 15396902 technical specifications.
| Contact Plating | Tin |
| Current Rating | 25A |
| Gender | Female |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Sealed |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | GT 280 |
| RoHS | Compliant |
Download the complete datasheet for Delphi 15396902 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.