This 4-position female rectangular connector is made from PBT material and features a press-fit termination. It has a current rating of 15A and operates over a temperature range of -40°C to 125°C. The connector is available in a bulk packaging quantity of 1000 units.
Delphi 15410728 technical specifications.
| Color | Black |
| Current Rating | 15A |
| Gender | Female |
| Material | PBT, Polybutylene |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | 150 |
| Termination | Press-Fit |
| RoHS | Not Compliant |
Download the complete datasheet for Delphi 15410728 to view detailed technical specifications.
No datasheet is available for this part.