Delphi 15411124 technical specifications.
| Color | Grey |
| Material | Nylon |
| Package Quantity | 7500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | CONN |
| RoHS | Not Compliant |
Download the complete datasheet for Delphi 15411124 to view detailed technical specifications.
No datasheet is available for this part.
