Delphi 15414223 technical specifications.
| Color | Grey |
| Current Rating | 10A |
| Gender | Male |
| Material | Nylon |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Positions | 36 |
| RoHS Compliant | Yes |
| Series | MTS Connectors |
| RoHS | Compliant |
Download the complete datasheet for Delphi 15414223 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.