Delphi 15416727 technical specifications.
| Color | Grey |
| Gender | Female |
| Number of Positions | 12 |
| Package Quantity | 2400 |
| Packaging | Bulk |
| Series | GT |
| RoHS | Compliant |
Download the complete datasheet for Delphi 15416727 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.