Delphi 15416781 technical specifications.
| Contact Plating | Silver |
| Contact Type | Terminal |
| Gender | Female |
| Material | Copper Alloy |
| Packaging | Tape and Reel |
| Series | Back Room Terminals |
| Voltage Rating | 42V |
| Wire/Cable Diameter | 14.3mm |
| RoHS | Not Compliant |
Download the complete datasheet for Delphi 15416781 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.