The Delphi 15418415 is an 8-position, 2-row nylon female connector with press-fit termination. It features a bulk packaging style with 4200 pieces per package. The connector is designed for use in various applications, with a color-coded violet hue for easy identification. Operating temperature range is not specified, and compliance information is not provided.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Delphi 15418415 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Violet |
| Gender | Female |
| Material | Nylon |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Package Quantity | 4200 |
| Packaging | Bulk |
| Series | 150 |
| Termination | Press-Fit |
| RoHS | Not Compliant |
Download the complete datasheet for Delphi 15418415 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.