Delphi 15418480 technical specifications.
| Gender | Female |
| Number of Positions | 28 |
| Packaging | Bulk |
| Series | 64 |
| RoHS | Not Compliant |
Download the complete datasheet for Delphi 15418480 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.