Delphi 15430290 technical specifications.
| Contact Plating | Silver |
| Contact Type | Terminal |
| Current Rating | 60A |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | Metri-Pack 800 |
| RoHS | Not Compliant |
Download the complete datasheet for Delphi 15430290 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.