Delphi 15430898 technical specifications.
| Color | Grey |
| Gender | Female |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Package Quantity | 5000 |
| Packaging | Bulk |
| Series | 280 |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for Delphi 15430898 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.