Delphi 15431359 technical specifications.
| Color | Grey |
| Gender | Female |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Positions | 16 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | 100A |
| RoHS | Not Compliant |
Download the complete datasheet for Delphi 15431359 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.