Delphi 15432525 technical specifications.
| Color | Black |
| Gender | Female |
| Number of Positions | 26 |
| Packaging | Bulk |
| Series | 1.5 CTS |
| RoHS | Compliant |
Download the complete datasheet for Delphi 15432525 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.