Delphi 15435885-L technical specifications.
| Color | Black |
| Contact Material | Brass, Tin |
| Contact Plating | Gold |
| Contact Type | Terminal |
| Current Rating | 7.5A |
| Gender | Female |
| Material | Brass |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Positions | 18 |
| Packaging | Bulk |
| Series | 100W |
| RoHS | Compliant |
Download the complete datasheet for Delphi 15435885-L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.